
100A8R2CT150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A8R2CT150XT1KTR-ND - Tape & Reel (TR) 1284-100A8R2CT150XT1KCT-ND - Cut Tape (CT) 1284-100A8R2CT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A8R2CT150XT1K |
Description | CAP CER 8.2PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A8R2CT150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.83000 | £1.83 |
| 10 | £1.25300 | £12.53 |
| 50 | £1.02260 | £51.13 |
| 100 | £0.95160 | £95.16 |
| 500 | £0.83124 | £415.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.79397 | £793.97 |
| 2,000 | £0.76329 | £1,526.58 |
| 3,000 | £0.74792 | £2,243.76 |
| 5,000 | £0.73088 | £3,654.40 |
| 7,000 | £0.72092 | £5,046.44 |
| 10,000 | £0.71133 | £7,113.30 |
| Unit Price without VAT: | £1.83000 |
|---|---|
| Unit Price with VAT: | £2.19600 |

