
100A5R6BW150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A5R6BW150XT1KTR-ND - Tape & Reel (TR) 1284-100A5R6BW150XT1KCT-ND - Cut Tape (CT) 1284-100A5R6BW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A5R6BW150XT1K |
Description | CAP CER 5.6PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A5R6BW150XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.05000 | £5.05 |
| 10 | £3.72100 | £37.21 |
| 50 | £3.19220 | £159.61 |
| 100 | £3.02880 | £302.88 |
| 500 | £2.80032 | £1,400.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.66627 | £2,666.27 |
| 2,000 | £2.59566 | £5,191.32 |
| Unit Price without VAT: | £5.05000 |
|---|---|
| Unit Price with VAT: | £6.06000 |

