
100A470JT150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A470JT150XT1KTR-ND - Tape & Reel (TR) 1284-100A470JT150XT1KCT-ND - Cut Tape (CT) 1284-100A470JT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A470JT150XT1K |
Description | CAP CER 47PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A470JT150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.44000 | £2.44 |
| 10 | £1.70400 | £17.04 |
| 50 | £1.41140 | £70.57 |
| 100 | £1.32090 | £132.09 |
| 500 | £1.16802 | £584.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.12063 | £1,120.63 |
| 2,000 | £1.08163 | £2,163.26 |
| 3,000 | £1.06208 | £3,186.24 |
| 5,000 | £1.04042 | £5,202.10 |
| 7,000 | £1.02774 | £7,194.18 |
| Unit Price without VAT: | £2.44000 |
|---|---|
| Unit Price with VAT: | £2.92800 |

