3 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A3R0BT150XT1K

DigiKey Part Number
1284-100A3R0BT150XT1KTR-ND - Tape & Reel (TR)
1284-100A3R0BT150XT1KCT-ND - Cut Tape (CT)
1284-100A3R0BT150XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A3R0BT150XT1K
Description
CAP CER 3PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A3R0BT150XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,823
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.60000£3.60
10£2.59400£25.94
50£2.19000£109.50
100£2.06530£206.53
500£1.85406£927.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.78864£1,788.64
2,000£1.73477£3,469.54
3,000£1.70776£5,123.28
Manufacturers Standard Package
Unit Price without VAT:£3.60000
Unit Price with VAT:£4.32000