27 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A270JT150XT

DigiKey Part Number
478-100A270JT150XTTR-ND - Tape & Reel (TR)
478-100A270JT150XTCT-ND - Cut Tape (CT)
478-100A270JT150XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A270JT150XT
Description
CAP CER 27PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A270JT150XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,160
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.17000£4.17
10£3.02500£30.25
50£2.57180£128.59
100£2.43170£243.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.19434£1,097.17
1,000£2.12080£2,120.80
1,500£2.08396£3,125.94
2,500£2.04311£5,107.77
3,500£2.01922£7,067.27
Manufacturers Standard Package
Unit Price without VAT:£4.17000
Unit Price with VAT:£5.00400