
100A270GT150XT | |
|---|---|
DigiKey Part Number | 1284-1611-2-ND - Tape & Reel (TR) 1284-1611-1-ND - Cut Tape (CT) 1284-1611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A270GT150XT |
Description | CAP CER 27PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A270GT150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.94000 | £1.94 |
| 10 | £1.33100 | £13.31 |
| 50 | £1.08900 | £54.45 |
| 100 | £1.01440 | £101.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.88826 | £444.13 |
| 1,000 | £0.84922 | £849.22 |
| 1,500 | £0.82965 | £1,244.47 |
| 2,500 | £0.80797 | £2,019.92 |
| 3,500 | £0.79529 | £2,783.52 |
| 5,000 | £0.78309 | £3,915.45 |
| Unit Price without VAT: | £1.94000 |
|---|---|
| Unit Price with VAT: | £2.32800 |

