Parametric Equivalent
Parametric Equivalent

100A1R2BW150XT | |
|---|---|
DigiKey Part Number | 478-100A1R2BW150XTTR-ND - Tape & Reel (TR) 478-100A1R2BW150XTCT-ND - Cut Tape (CT) 478-100A1R2BW150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A1R2BW150XT |
Description | CAP CER 1.2PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.55000 | £5.55 |
| 10 | £4.11900 | £41.19 |
| 50 | £3.54840 | £177.42 |
| 100 | £3.37150 | £337.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.98244 | £1,491.22 |
| 1,000 | £2.75832 | £2,758.32 |
| 1,500 | £2.74252 | £4,113.78 |
| 2,500 | £2.72564 | £6,814.10 |
| Unit Price without VAT: | £5.55000 |
|---|---|
| Unit Price with VAT: | £6.66000 |


