
100A160GT150XC100 | |
|---|---|
DigiKey Part Number | 1284-100A160GT150XC100-ND |
Manufacturer | |
Manufacturer Product Number | 100A160GT150XC100 |
Description | CAP CER 16PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A160GT150XC100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.50000 | £5.50 |
| 10 | £4.08100 | £40.81 |
| 50 | £3.51560 | £175.78 |
| 100 | £3.34040 | £334.04 |
| 500 | £3.04380 | £1,521.90 |
| 1,000 | £2.95188 | £2,951.88 |
| 2,500 | £2.85478 | £7,136.95 |
| Unit Price without VAT: | £5.50000 |
|---|---|
| Unit Price with VAT: | £6.60000 |

