12 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A120JW150XT

DigiKey Part Number
478-100A120JW150XTTR-ND - Tape & Reel (TR)
478-100A120JW150XTCT-ND - Cut Tape (CT)
478-100A120JW150XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A120JW150XT
Description
CAP CER 12PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A120JW150XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.04000£4.04
10£2.93000£29.30
50£2.48760£124.38
100£2.35080£235.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.11912£1,059.56
1,000£2.04735£2,047.35
1,500£2.01139£3,017.09
2,500£1.97151£4,928.78
3,500£1.94820£6,818.70
Manufacturers Standard Package
Unit Price without VAT:£4.04000
Unit Price with VAT:£4.84800