100 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A101JW150XT1K

DigiKey Part Number
1284-100A101JW150XT1KTR-ND - Tape & Reel (TR)
1284-100A101JW150XT1KCT-ND - Cut Tape (CT)
1284-100A101JW150XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A101JW150XT1K
Description
CAP CER 100PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A101JW150XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,175
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.69000£3.69
10£2.66100£26.61
50£2.24940£112.47
100£2.12220£212.22
500£1.90684£953.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.84013£1,840.13
2,000£1.78519£3,570.38
3,000£1.75766£5,272.98
Manufacturers Standard Package
Unit Price without VAT:£3.69000
Unit Price with VAT:£4.42800