10 pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A100GTN150X

DigiKey Part Number
478-100A100GTN150X-ND
Manufacturer
Manufacturer Product Number
100A100GTN150X
Description
CAP CER 10PF 150V P90 0505
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A100GTN150X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
200£2.99425£598.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.99425
Unit Price with VAT:£3.59310