
1001932PT-AA10L0050 | |
|---|---|
DigiKey Part Number | 478-1001932PT-AA10L0050-ND |
Manufacturer | |
Manufacturer Product Number | 1001932PT-AA10L0050 |
Description | ANTENNA ASSY WLAN T 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.585GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi, 4.4dBi | |
Power - Max | 500 mW | |
Features | Cable - 50mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.063" (1.60mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| 10 | £1.92600 | £19.26 |
| 25 | £1.76640 | £44.16 |
| 100 | £1.59070 | £159.07 |
| 250 | £1.50704 | £376.76 |
| 500 | £1.45662 | £728.31 |
| 1,000 | £1.41512 | £1,415.12 |
| 3,000 | £1.36386 | £4,091.58 |
| 5,000 | £1.34490 | £6,724.50 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |

