
0805ZD684KAT2A | |
|---|---|
DigiKey Part Number | 478-5875-2-ND - Tape & Reel (TR) 478-5875-1-ND - Cut Tape (CT) 478-5875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD684KAT2A |
Description | CAP CER 0.68UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD684KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16500 | £1.65 |
| 50 | £0.12100 | £6.05 |
| 100 | £0.10760 | £10.76 |
| 500 | £0.08510 | £42.55 |
| 1,000 | £0.07815 | £78.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07245 | £144.90 |
| 4,000 | £0.06775 | £271.00 |
| 6,000 | £0.06540 | £392.40 |
| 10,000 | £0.06280 | £628.00 |
| 14,000 | £0.06127 | £857.78 |
| 20,000 | £0.05981 | £1,196.20 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

