
0805ZD125KAT2A | |
|---|---|
DigiKey Part Number | 478-10580-2-ND - Tape & Reel (TR) 478-10580-1-ND - Cut Tape (CT) 478-10580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD125KAT2A |
Description | CAP CER 1.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD125KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11700 | £1.17 |
| 50 | £0.08460 | £4.23 |
| 100 | £0.07470 | £7.47 |
| 500 | £0.05794 | £28.97 |
| 1,000 | £0.05279 | £52.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04854 | £97.08 |
| 4,000 | £0.04505 | £180.20 |
| 6,000 | £0.04331 | £259.86 |
| 10,000 | £0.04137 | £413.70 |
| 14,000 | £0.04024 | £563.36 |
| 20,000 | £0.03915 | £783.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

