0805PC122KAT3A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.08040
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.07477
Datasheet

Direct


YAGEO
In Stock: 6,450
Unit Price: £0.13000
Datasheet
Image for 0805PC122KAT3A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805PC122KAT3A

DigiKey Part Number
478-0805PC122KAT3ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805PC122KAT3A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805PC122KAT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01856£185.60
Manufacturers Standard Package
Unit Price without VAT:£0.01856
Unit Price with VAT:£0.02227