Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

08056C105KAZ2A | |
|---|---|
DigiKey Part Number | 08056C105KAZ2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08056C105KAZ2A |
Description | CAP CER 1UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056C105KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24626 | £492.52 |
| Unit Price without VAT: | £0.24626 |
|---|---|
| Unit Price with VAT: | £0.29551 |




