
08055F333K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR81H333KTTR-ND - Tape & Reel (TR) 478-KAM21BR81H333KTCT-ND - Cut Tape (CT) 478-KAM21BR81H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055F333K4T2A |
Description | CAP CER 0.033UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055F333K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12800 | £1.28 |
| 50 | £0.09280 | £4.64 |
| 100 | £0.08190 | £8.19 |
| 500 | £0.06388 | £31.94 |
| 1,000 | £0.05830 | £58.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04995 | £199.80 |
| 8,000 | £0.04685 | £374.80 |
| 12,000 | £0.04530 | £543.60 |
| 20,000 | £0.04358 | £871.60 |
| 28,000 | £0.04258 | £1,192.24 |
| 40,000 | £0.04161 | £1,664.40 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

