
08055C502KAT2A | |
|---|---|
DigiKey Part Number | 478-10560-2-ND - Tape & Reel (TR) 478-10560-1-ND - Cut Tape (CT) 478-10560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C502KAT2A |
Description | CAP CER 5000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C502KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09700 | £0.97 |
| 50 | £0.06960 | £3.48 |
| 100 | £0.06110 | £6.11 |
| 500 | £0.04690 | £23.45 |
| 1,000 | £0.04253 | £42.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03598 | £143.92 |
| 8,000 | £0.03355 | £268.40 |
| 12,000 | £0.03233 | £387.96 |
| 20,000 | £0.03098 | £619.60 |
| 28,000 | £0.03019 | £845.32 |
| 40,000 | £0.02944 | £1,177.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

