2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C222K4Z2A

DigiKey Part Number
478-KAF21BR71H222KTTR-ND - Tape & Reel (TR)
478-KAF21BR71H222KTCT-ND - Cut Tape (CT)
478-KAF21BR71H222KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C222K4Z2A
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C222K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,170
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12000£1.20
50£0.08640£4.32
100£0.07640£7.64
500£0.05932£29.66
1,000£0.05407£54.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04619£184.76
8,000£0.04326£346.08
12,000£0.04180£501.60
20,000£0.04018£803.60
28,000£0.03923£1,098.44
40,000£0.03832£1,532.80
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000