
08055C222K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H222KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H222KTCT-ND - Cut Tape (CT) 478-KAM21BR71H222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C222K4T2A |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C222K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09400 | £0.94 |
| 50 | £0.06760 | £3.38 |
| 100 | £0.05930 | £5.93 |
| 500 | £0.04546 | £22.73 |
| 1,000 | £0.04119 | £41.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03481 | £139.24 |
| 8,000 | £0.03244 | £259.52 |
| 12,000 | £0.03125 | £375.00 |
| 20,000 | £0.02993 | £598.60 |
| 28,000 | £0.02917 | £816.76 |
| 40,000 | £0.02843 | £1,137.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

