
08055A750GAT2A | |
|---|---|
DigiKey Part Number | 478-08055A750GAT2ATR-ND - Tape & Reel (TR) 478-08055A750GAT2ACT-ND - Cut Tape (CT) 478-08055A750GAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A750GAT2A |
Description | CAP CER 75PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A750GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20200 | £2.02 |
| 50 | £0.14980 | £7.49 |
| 100 | £0.13390 | £13.39 |
| 500 | £0.10706 | £53.53 |
| 1,000 | £0.09878 | £98.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08635 | £345.40 |
| 8,000 | £0.08173 | £653.84 |
| 12,000 | £0.07941 | £952.92 |
| 20,000 | £0.07685 | £1,537.00 |
| 28,000 | £0.07535 | £2,109.80 |
| 40,000 | £0.07391 | £2,956.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

