08055A360GAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.07560
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.07441
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.05571
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.13574
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.11792
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.08181
Datasheet

Direct


KEMET
In Stock: 3,840
Unit Price: £0.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.24060
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.14584
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.17348
Datasheet
36 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A360GAT4A

DigiKey Part Number
08055A360GAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A360GAT4A
Description
CAP CER 36PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A360GAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.07236£1,085.40
Manufacturers Standard Package
Unit Price without VAT:£0.07236
Unit Price with VAT:£0.08683