
08053C104M4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71E104MMTR-ND - Tape & Reel (TR) 478-KAM21BR71E104MMCT-ND - Cut Tape (CT) 478-KAM21BR71E104MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C104M4T4A |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C104M4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09100 | £0.91 |
| 50 | £0.06500 | £3.25 |
| 100 | £0.05710 | £5.71 |
| 500 | £0.04370 | £21.85 |
| 1,000 | £0.03956 | £39.56 |
| 2,500 | £0.03520 | £88.00 |
| 5,000 | £0.03258 | £162.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02935 | £440.25 |
| 30,000 | £0.02776 | £832.80 |
| 45,000 | £0.02697 | £1,213.65 |
| 75,000 | £0.02609 | £1,956.75 |
| 105,000 | £0.02557 | £2,684.85 |
| 150,000 | £0.02508 | £3,762.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

