100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053A101J4T2A

DigiKey Part Number
478-KAM21BCG1E101JTTR-ND - Tape & Reel (TR)
478-KAM21BCG1E101JTCT-ND - Cut Tape (CT)
478-KAM21BCG1E101JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053A101J4T2A
Description
CAP CER 100PF 25V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053A101J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,132
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.06700£0.67
50£0.04660£2.33
100£0.04070£4.07
500£0.03058£15.29
1,000£0.02747£27.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02282£91.28
8,000£0.02109£168.72
12,000£0.02023£242.76
20,000£0.01927£385.40
28,000£0.01871£523.88
40,000£0.01817£726.80
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400