
08052U2R2CAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D2R2CTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D2R2CT-ND - Cut Tape (CT) 478-KGQ21HCG2D2R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U2R2CAT2A |
Description | CAP CER 2.2PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U2R2CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16100 | £1.61 |
| 50 | £0.11840 | £5.92 |
| 100 | £0.10510 | £10.51 |
| 500 | £0.08300 | £41.50 |
| 1,000 | £0.07618 | £76.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07057 | £141.14 |
| 4,000 | £0.06595 | £263.80 |
| 6,000 | £0.06364 | £381.84 |
| 10,000 | £0.06108 | £610.80 |
| 14,000 | £0.05959 | £834.26 |
| 20,000 | £0.05815 | £1,163.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

