
08052C331JAZ2A | |
|---|---|
DigiKey Part Number | 478-10451-2-ND - Tape & Reel (TR) 478-10451-1-ND - Cut Tape (CT) 478-10451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C331JAZ2A |
Description | CAP CER 330PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C331JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 50 | £0.04140 | £2.07 |
| 100 | £0.03600 | £3.60 |
| 500 | £0.02690 | £13.45 |
| 1,000 | £0.02410 | £24.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01991 | £79.64 |
| 8,000 | £0.01835 | £146.80 |
| 12,000 | £0.01757 | £210.84 |
| 20,000 | £0.01671 | £334.20 |
| 28,000 | £0.01621 | £453.88 |
| 40,000 | £0.01572 | £628.80 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

