
08052C221K4T2A | |
|---|---|
DigiKey Part Number | 478-10448-2-ND - Tape & Reel (TR) 478-10448-1-ND - Cut Tape (CT) 478-10448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C221K4T2A |
Description | CAP CER 220PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C221K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04900 | £0.49 |
| 50 | £0.03380 | £1.69 |
| 100 | £0.02920 | £2.92 |
| 500 | £0.02162 | £10.81 |
| 1,000 | £0.01927 | £19.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01576 | £63.04 |
| 8,000 | £0.01446 | £115.68 |
| 12,000 | £0.01381 | £165.72 |
| 20,000 | £0.01308 | £261.60 |
| 28,000 | £0.01266 | £354.48 |
| 40,000 | £0.01226 | £490.40 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

