
08051C472K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A472KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A472KTCT-ND - Cut Tape (CT) 478-KAF21BR72A472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C472K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C472K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19600 | £1.96 |
| 50 | £0.14500 | £7.25 |
| 100 | £0.12960 | £12.96 |
| 500 | £0.10344 | £51.72 |
| 1,000 | £0.09536 | £95.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08326 | £333.04 |
| 8,000 | £0.07876 | £630.08 |
| 12,000 | £0.07651 | £918.12 |
| 20,000 | £0.07401 | £1,480.20 |
| 28,000 | £0.07255 | £2,031.40 |
| 40,000 | £0.07115 | £2,846.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

