
08051C203JAT4A | |
|---|---|
DigiKey Part Number | 478-10428-2-ND - Tape & Reel (TR) 478-10428-1-ND - Cut Tape (CT) 478-10428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C203JAT4A |
Description | CAP CER 0.02UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C203JAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12300 | £1.23 |
| 50 | £0.08860 | £4.43 |
| 100 | £0.07820 | £7.82 |
| 500 | £0.06084 | £30.42 |
| 1,000 | £0.05548 | £55.48 |
| 2,500 | £0.04982 | £124.55 |
| 5,000 | £0.04642 | £232.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.04222 | £633.30 |
| 30,000 | £0.04016 | £1,204.80 |
| 45,000 | £0.03913 | £1,760.85 |
| 75,000 | £0.03799 | £2,849.25 |
| 105,000 | £0.03732 | £3,918.60 |
| 150,000 | £0.03667 | £5,500.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

