
08051C153K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A153KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A153KTCT-ND - Cut Tape (CT) 478-KAF21BR72A153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C153K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C153K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18800 | £1.88 |
| 50 | £0.13980 | £6.99 |
| 100 | £0.12470 | £12.47 |
| 500 | £0.09938 | £49.69 |
| 1,000 | £0.09154 | £91.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08231 | £329.24 |
| 8,000 | £0.07784 | £622.72 |
| 12,000 | £0.07561 | £907.32 |
| 20,000 | £0.07314 | £1,462.80 |
| 28,000 | £0.07169 | £2,007.32 |
| 40,000 | £0.07030 | £2,812.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

