
08051C104K4Z4A | |
|---|---|
DigiKey Part Number | 478-08051C104K4Z4ATR-ND - Tape & Reel (TR) 478-08051C104K4Z4ACT-ND - Cut Tape (CT) 478-08051C104K4Z4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C104K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C104K4Z4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17800 | £1.78 |
| 50 | £0.13140 | £6.57 |
| 100 | £0.11710 | £11.71 |
| 500 | £0.09302 | £46.51 |
| 1,000 | £0.08557 | £85.57 |
| 2,500 | £0.07772 | £194.30 |
| 5,000 | £0.07299 | £364.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02350 | £235.00 |
| 20,000 | £0.02204 | £440.80 |
| 30,000 | £0.02130 | £639.00 |
| 50,000 | £0.02048 | £1,024.00 |
| 70,000 | £0.02001 | £1,400.70 |
| 100,000 | £0.01955 | £1,955.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

