
08051A470K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A470KMTR-ND - Tape & Reel (TR) 478-KAM21BCG2A470KMCT-ND - Cut Tape (CT) 478-KAM21BCG2A470KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A470K4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A470K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06680 | £3.34 |
| 100 | £0.05870 | £5.87 |
| 500 | £0.04498 | £22.49 |
| 1,000 | £0.04075 | £40.75 |
| 2,500 | £0.03630 | £90.75 |
| 5,000 | £0.03361 | £168.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03030 | £454.50 |
| 30,000 | £0.02867 | £860.10 |
| 45,000 | £0.02786 | £1,253.70 |
| 75,000 | £0.02696 | £2,022.00 |
| 105,000 | £0.02644 | £2,776.20 |
| 150,000 | £0.02593 | £3,889.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

