36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A360JAT2A

DigiKey Part Number
478-10396-2-ND - Tape & Reel (TR)
478-10396-1-ND - Cut Tape (CT)
478-10396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A360JAT2A
Description
CAP CER 36PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A360JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,523
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.08800£0.88
50£0.06280£3.14
100£0.05510£5.51
500£0.04210£21.05
1,000£0.03807£38.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03206£128.24
8,000£0.02983£238.64
12,000£0.02872£344.64
20,000£0.02748£549.60
28,000£0.02676£749.28
40,000£0.02606£1,042.40
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200