
08051A360JAT2A | |
|---|---|
DigiKey Part Number | 478-10396-2-ND - Tape & Reel (TR) 478-10396-1-ND - Cut Tape (CT) 478-10396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A360JAT2A |
Description | CAP CER 36PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A360JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08800 | £0.88 |
| 50 | £0.06280 | £3.14 |
| 100 | £0.05510 | £5.51 |
| 500 | £0.04210 | £21.05 |
| 1,000 | £0.03807 | £38.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03206 | £128.24 |
| 8,000 | £0.02983 | £238.64 |
| 12,000 | £0.02872 | £344.64 |
| 20,000 | £0.02748 | £549.60 |
| 28,000 | £0.02676 | £749.28 |
| 40,000 | £0.02606 | £1,042.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

