
0603YC472J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C472JTTR-ND - Tape & Reel (TR) 478-KAM15AR71C472JTCT-ND - Cut Tape (CT) 478-KAM15AR71C472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC472J4T2A |
Description | CAP CER 4700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC472J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.09980 | £9.98 |
| 500 | £0.07864 | £39.32 |
| 1,000 | £0.07211 | £72.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06498 | £259.92 |
| 8,000 | £0.06122 | £489.76 |
| 12,000 | £0.05934 | £712.08 |
| 20,000 | £0.05726 | £1,145.20 |
| 28,000 | £0.05604 | £1,569.12 |
| 40,000 | £0.05487 | £2,194.80 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

