
06035U4R7JAT2A | |
|---|---|
DigiKey Part Number | 478-06035U4R7JAT2ATR-ND - Tape & Reel (TR) 478-06035U4R7JAT2ACT-ND - Cut Tape (CT) 478-06035U4R7JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035U4R7JAT2A |
Description | CAP CER 4.7PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035U4R7JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17400 | £1.74 |
| 50 | £0.12840 | £6.42 |
| 100 | £0.11430 | £11.43 |
| 500 | £0.09060 | £45.30 |
| 1,000 | £0.08330 | £83.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07237 | £289.48 |
| 8,000 | £0.06830 | £546.40 |
| 12,000 | £0.06627 | £795.24 |
| 20,000 | £0.06401 | £1,280.20 |
| 28,000 | £0.06270 | £1,755.60 |
| 40,000 | £0.06143 | £2,457.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

