10 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J100FBSTR

DigiKey Part Number
478-13042-2-ND - Tape & Reel (TR)
478-13042-1-ND - Cut Tape (CT)
478-13042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J100FBSTR
Description
CAP THIN FILM 10PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J100FBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 pF
Tolerance
±1%
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,075
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.12000£1.12
10£0.73800£7.38
50£0.58700£29.35
100£0.54020£54.02
500£0.46118£230.59
1,000£0.43673£436.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.40816£1,224.48
6,000£0.39333£2,359.98
9,000£0.38590£3,473.10
15,000£0.37766£5,664.90
Manufacturers Standard Package
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400