68 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C680KAT2A

DigiKey Part Number
478-06035C680KAT2ATR-ND - Tape & Reel (TR)
478-06035C680KAT2ACT-ND - Cut Tape (CT)
478-06035C680KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C680KAT2A
Description
CAP CER 68PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,757
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.07900£0.79
50£0.05600£2.80
100£0.04900£4.90
500£0.03718£18.59
1,000£0.03354£33.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02809£112.36
8,000£0.02607£208.56
12,000£0.02506£300.72
20,000£0.02394£478.80
28,000£0.02329£652.12
40,000£0.02266£906.40
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800