
06035C473J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H473JTTR-ND - Tape & Reel (TR) 478-KAM15AR71H473JTCT-ND - Cut Tape (CT) 478-KAM15AR71H473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C473J4T2A |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C473J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18000 | £1.80 |
| 50 | £0.13320 | £6.66 |
| 100 | £0.11880 | £11.88 |
| 500 | £0.09444 | £47.22 |
| 1,000 | £0.08691 | £86.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07561 | £302.44 |
| 8,000 | £0.07142 | £571.36 |
| 12,000 | £0.06932 | £831.84 |
| 20,000 | £0.06699 | £1,339.80 |
| 28,000 | £0.06563 | £1,837.64 |
| 40,000 | £0.06432 | £2,572.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

