
06035C223M4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H223MMTR-ND - Tape & Reel (TR) 478-KAM15AR71H223MMCT-ND - Cut Tape (CT) 478-KAM15AR71H223MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C223M4T4A |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C223M4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10800 | £1.08 |
| 50 | £0.07800 | £3.90 |
| 100 | £0.06880 | £6.88 |
| 500 | £0.05318 | £26.59 |
| 1,000 | £0.04834 | £48.34 |
| 2,500 | £0.04326 | £108.15 |
| 5,000 | £0.04020 | £201.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03641 | £546.15 |
| 30,000 | £0.03456 | £1,036.80 |
| 45,000 | £0.03364 | £1,513.80 |
| 75,000 | £0.03261 | £2,445.75 |
| 105,000 | £0.03201 | £3,361.05 |
| 150,000 | £0.03143 | £4,714.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

