0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C223J4T4A

DigiKey Part Number
478-KAM15AR71H223JMTR-ND - Tape & Reel (TR)
478-KAM15AR71H223JMCT-ND - Cut Tape (CT)
478-KAM15AR71H223JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C223J4T4A
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C223J4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAF15AR71H223JTKYOCERA AVX3,445478-KAF15AR71H223JTCT-ND£0.27000Parametric Equivalent
KAM15AR71H223JTKYOCERA AVX5,943478-KAM15AR71H223JTCT-ND£0.21000Parametric Equivalent
In-Stock: 9,395
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12700£1.27
50£0.09180£4.59
100£0.08110£8.11
500£0.06328£31.64
1,000£0.05776£57.76
2,500£0.05194£129.85
5,000£0.04843£242.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.04411£661.65
30,000£0.04199£1,259.70
45,000£0.04093£1,841.85
75,000£0.03975£2,981.25
105,000£0.03907£4,102.35
150,000£0.03841£5,761.50
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200