
06035C163KAT2A | |
|---|---|
DigiKey Part Number | 478-10349-2-ND - Tape & Reel (TR) 478-10349-1-ND - Cut Tape (CT) 478-10349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C163KAT2A |
Description | CAP CER 0.016UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C163KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10300 | £1.03 |
| 50 | £0.07380 | £3.69 |
| 100 | £0.06500 | £6.50 |
| 500 | £0.05004 | £25.02 |
| 1,000 | £0.04545 | £45.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03856 | £154.24 |
| 8,000 | £0.03600 | £288.00 |
| 12,000 | £0.03472 | £416.64 |
| 20,000 | £0.03330 | £666.00 |
| 28,000 | £0.03247 | £909.16 |
| 40,000 | £0.03167 | £1,266.80 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

