
06035C102J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H102JMTR-ND - Tape & Reel (TR) 478-KAM15AR71H102JMCT-ND - Cut Tape (CT) 478-KAM15AR71H102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C102J4T4A |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C102J4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10500 | £1.05 |
| 50 | £0.07600 | £3.80 |
| 100 | £0.06690 | £6.69 |
| 500 | £0.05162 | £25.81 |
| 1,000 | £0.04690 | £46.90 |
| 2,500 | £0.04193 | £104.83 |
| 5,000 | £0.03894 | £194.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03676 | £551.40 |
| 30,000 | £0.03490 | £1,047.00 |
| 45,000 | £0.03397 | £1,528.65 |
| 75,000 | £0.03293 | £2,469.75 |
| 105,000 | £0.03233 | £3,394.65 |
| 150,000 | £0.03174 | £4,761.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

