4.7 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A4R7JAT2A

DigiKey Part Number
478-11819-2-ND - Tape & Reel (TR)
478-11819-1-ND - Cut Tape (CT)
478-11819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A4R7JAT2A
Description
CAP CER 4.7PF 50V NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A4R7JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,941
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.16100£1.61
50£0.11840£5.92
100£0.10510£10.51
500£0.08300£41.50
1,000£0.07618£76.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06595£263.80
8,000£0.06216£497.28
12,000£0.06025£723.00
20,000£0.05815£1,163.00
28,000£0.05692£1,593.76
40,000£0.05573£2,229.20
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400