
06035A2R0JAT2A | |
|---|---|
DigiKey Part Number | 478-11610-2-ND - Tape & Reel (TR) 478-11610-1-ND - Cut Tape (CT) 478-11610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A2R0JAT2A |
Description | CAP CER 2PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A2R0JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16100 | £1.61 |
| 50 | £0.11840 | £5.92 |
| 100 | £0.10510 | £10.51 |
| 500 | £0.08300 | £41.50 |
| 1,000 | £0.07618 | £76.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06595 | £263.80 |
| 8,000 | £0.06216 | £497.28 |
| 12,000 | £0.06025 | £723.00 |
| 20,000 | £0.05815 | £1,163.00 |
| 28,000 | £0.05692 | £1,593.76 |
| 40,000 | £0.05573 | £2,229.20 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

