
06034C104KAT2A | |
|---|---|
DigiKey Part Number | 478-06034C104KAT2ATR-ND - Tape & Reel (TR) 478-06034C104KAT2ACT-ND - Cut Tape (CT) 478-06034C104KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06034C104KAT2A |
Description | CAP CER 0.1UF 4V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 4V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06034C104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 50 | £0.01540 | £0.77 |
| 100 | £0.01310 | £1.31 |
| 500 | £0.00928 | £4.64 |
| 1,000 | £0.00811 | £8.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00638 | £25.52 |
| 8,000 | £0.00574 | £45.92 |
| 12,000 | £0.00542 | £65.04 |
| 20,000 | £0.00507 | £101.40 |
| 28,000 | £0.00486 | £136.08 |
| 40,000 | £0.00466 | £186.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

