
06033J240FBSTR | |
|---|---|
DigiKey Part Number | 478-06033J240FBSTR-ND - Tape & Reel (TR) 478-06033J240FBSTRCT-ND - Cut Tape (CT) 478-06033J240FBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033J240FBSTR |
Description | CAP THIN FILM 24PF 25V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 pF Thin Film Capacitor 25 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 24 pF | |
Tolerance | ±1% | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.79300 | £7.93 |
| 50 | £0.68740 | £34.37 |
| 100 | £0.59490 | £59.49 |
| 500 | £0.44946 | £224.73 |
| 1,000 | £0.39657 | £396.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40816 | £1,224.48 |
| 6,000 | £0.39333 | £2,359.98 |
| 9,000 | £0.38590 | £3,473.10 |
| 15,000 | £0.37766 | £5,664.90 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

