
06033J150GBSTR | |
|---|---|
DigiKey Part Number | 478-4443-2-ND - Tape & Reel (TR) 478-4443-1-ND - Cut Tape (CT) 478-4443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033J150GBSTR |
Description | CAP THIN FILM 15PF 25V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF Thin Film Capacitor 25 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033J150GBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±2% | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.50000 | £5.00 |
| 50 | £0.39000 | £19.50 |
| 100 | £0.35590 | £35.59 |
| 500 | £0.29826 | £149.13 |
| 1,000 | £0.28045 | £280.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32769 | £983.07 |
| 6,000 | £0.31496 | £1,889.76 |
| 9,000 | £0.30859 | £2,777.31 |
| 15,000 | £0.30152 | £4,522.80 |
| 21,000 | £0.29739 | £6,245.19 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

