75 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U750FAT2A

DigiKey Part Number
478-KGQ15ACG2A750FTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A750FTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A750FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U750FAT2A
Description
CAP CER 75PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U750FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,142
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.15200£1.52
50£0.11140£5.57
100£0.09890£9.89
500£0.07792£38.96
1,000£0.07144£71.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06172£246.88
8,000£0.05812£464.96
12,000£0.05631£675.72
20,000£0.05430£1,086.00
28,000£0.05313£1,487.64
40,000£0.05201£2,080.40
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200