
06031U300GAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A300GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A300GTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A300GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U300GAT2A |
Description | CAP CER 30PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U300GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13500 | £1.35 |
| 50 | £0.09880 | £4.94 |
| 100 | £0.08740 | £8.74 |
| 500 | £0.06836 | £34.18 |
| 1,000 | £0.06248 | £62.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05369 | £214.76 |
| 8,000 | £0.05042 | £403.36 |
| 12,000 | £0.04878 | £585.36 |
| 20,000 | £0.04697 | £939.40 |
| 28,000 | £0.04591 | £1,285.48 |
| 40,000 | £0.04489 | £1,795.60 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

